
* Images are for reference only
LSDND3030KKT3R3MM
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSDND3030KKT3R3MM
- JLCPCB Part #
- C6585204
- Package
- SMD,3x3mm
- Description
- 1.35A 215mΩ 2A 3.3uH ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5881
200+
$0.2346
500+
$0.2282
1000+
$0.2234
Related Products
Welcome back, may I help you?