This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSDND3030KKT100MM

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LSDND3030KKT100MM
JLCPCB Part #
C6217864
Package
SMD,3x3mm
Description
1.1A 10uH 500mΩ 850mA ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5895
200+ $0.2352
500+ $0.2287
1000+ $0.2239

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons