
* Images are for reference only
LSCND1412FETR47MC
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSCND1412FETR47MC
- JLCPCB Part #
- C20243971
- Package
- 0505
- Description
- 3.1A 3A 42mΩ 470nH ±20% 0505 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 206
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 206
In-stock Item Pricing
Qty Unit Price
1+
$0.4376
10+
$0.4279
30+
$0.4215
100+
$0.4151
Related Products
Welcome back, may I help you?