This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMMCC201208T420RG

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LMMCC201208T420RG
JLCPCB Part #
C5663774
Package
0805
Description
1 42Ω@100MHz 4A 8mΩ ±25% 0805 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1584
200+ $0.0632
500+ $0.0611
1000+ $0.0601

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons