
* Images are for reference only
LMCNF1608KKTR47MAD
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LMCNF1608KKTR47MAD
- JLCPCB Part #
- C5752022
- Package
- 0603
- Description
- 2.6A 470nH 65mΩ ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7460
200+
$0.2988
500+
$0.2874
1000+
$0.2826
Related Products
Welcome back, may I help you?