This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLXBD6060WKL100M

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLXBD6060WKL100M
JLCPCB Part #
C7295974
Package
2424
Description
1.4A 1.7A 10uH 125mΩ ±20% 2424 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4629
200+ $0.1848
500+ $0.1785
1000+ $0.1755
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons