This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLRNJ12575GL3R9NMY

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLRNJ12575GL3R9NMY
JLCPCB Part #
C5664903
Package
SMD,12.5x12.5mm
Description
12.52A 3.9uH 7.38A 9.9mΩ ±30% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8446
200+ $0.7369
500+ $0.7112
1000+ $0.7000

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons