
* Images are for reference only
LLRNJ12565GL4R2NMY
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLRNJ12565GL4R2NMY
- JLCPCB Part #
- C6979641
- Package
- SMD,12.5x12.5mm
- Description
- 10.15A 12.6mΩ 4.2uH 5.91A ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9875
200+
$0.7931
500+
$0.7674
1000+
$0.7546
Related Products
Welcome back, may I help you?