This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLRNJ10155GL1R5NNY

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLRNJ10155GL1R5NNY
JLCPCB Part #
C5782174
Package
SMD,10.1x10.1mm
Description
1.5uH 11.9A 6mΩ 8.39A ±30% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1264
200+ $0.4503
500+ $0.4341
1000+ $0.4277

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons