
* Images are for reference only
LLQPA322525T220MR
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLQPA322525T220MR
- JLCPCB Part #
- C6584893
- Package
- 1210
- Description
- 22uH 270mΩ 620mA 620mA ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2514
200+
$0.1004
500+
$0.0971
1000+
$0.0954
Welcome back, may I help you?