
* Images are for reference only
LLQPA201212T2R2M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLQPA201212T2R2M
- JLCPCB Part #
- C6584877
- Package
- 0805
- Description
- 2.2uH 330mΩ 530mA 530mA ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2266
200+
$0.0903
500+
$0.0875
1000+
$0.0858
Related Products
Welcome back, may I help you?