
* Images are for reference only
LLQNA251818T331K
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLQNA251818T331K
- JLCPCB Part #
- C5782136
- Package
- 1007
- Description
- 330uH 40mA 40mA 7Ω ±10% 1007 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1731
200+
$0.0691
500+
$0.0667
1000+
$0.0656
Welcome back, may I help you?