
* Images are for reference only
LLQBA321818T102K
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLQBA321818T102K
- JLCPCB Part #
- C6652614
- Package
- 1207
- Description
- 1mH 27Ω 39mA ±10% 1207 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1494
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1272
In-stock Item Pricing
Qty Unit Price
1+
$0.0990
50+
$0.0782
150+
$0.0677
500+
$0.0598
2000+
$0.0535
4000+
$0.0505
Welcome back, may I help you?