
* Images are for reference only
LLMGG160808T601RG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLMGG160808T601RG
- JLCPCB Part #
- C7216384
- Package
- 0603
- Description
- 1 450mΩ 500mA 600Ω@100MHz ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1283
200+
$0.0513
500+
$0.0495
1000+
$0.0487
Related Products
Welcome back, may I help you?