
* Images are for reference only
LLMGA452525T102NG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLMGA452525T102NG
- JLCPCB Part #
- C6890609
- Package
- 1810
- Description
- 1 1kΩ@100MHz 3A 60mΩ ±30% 1810 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6021
200+
$0.2409
500+
$0.2328
1000+
$0.2280
Related Products
Welcome back, may I help you?