This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLDND1616KKT6R8MM

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLDND1616KKT6R8MM
JLCPCB Part #
C6287410
Package
SMD,1.6x1.6mm
Description
520mA 6.8uH 630mA 710mΩ ±20% SMD,1.6x1.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4317
200+ $0.1723
500+ $0.1665
1000+ $0.1637
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons