
* Images are for reference only
LLCNE2016FETR68MCB
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLCNE2016FETR68MCB
- JLCPCB Part #
- C20242831
- Package
- 0806
- Description
- 2.5A 3A 60mΩ 680nH ±20% 0806 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 4000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3725
200+
$0.1487
500+
$0.1437
1000+
$0.1413
Related Products
Welcome back, may I help you?