This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LIC1840RS3R8107

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LIC1840RS3R8107
JLCPCB Part #
C1578353
Package
Plugin,P=7.5mm
Description
-30℃~+70℃ 100F 18mm 3.8V 42mm ±15% 插件,P=7.5mm Lithium Ion Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.8047
200+ $8.8257
500+ $8.5154
1000+ $8.3626

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons