
* Images are for reference only
LHLZ06NB3R3M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LHLZ06NB3R3M
- JLCPCB Part #
- C19606903
- Package
- Plugin,P=5mm
- Description
- ±20% Plugin,P=5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5183
200+
$0.2067
500+
$0.2003
1000+
$0.1970
Welcome back, may I help you?