
* Images are for reference only
LHLC06TB3R3M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LHLC06TB3R3M
- JLCPCB Part #
- C19364877
- Package
- Plugin,P=5mm
- Description
- ±20% Plugin,P=5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3759
200+
$0.1499
500+
$0.1449
1000+
$0.1425
Welcome back, may I help you?