
* Images are for reference only
LCXPD2020MKT1R0N0G
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCXPD2020MKT1R0N0G
- JLCPCB Part #
- C6078814
- Package
- SMD,2x2mm
- Description
- 1.65A 1uH 2.2A 73mΩ AEC-Q200 ±30% SMD,2x2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4603
200+
$0.1836
500+
$0.1775
1000+
$0.1745
Welcome back, may I help you?