This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LCXHF6060YEL221MMR

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LCXHF6060YEL221MMR
JLCPCB Part #
C5749966
Package
2424
Description
1.1Ω 220uH 350mA 700mA AEC-Q200 ±20% 2424 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4808
10+ $0.3831
30+ $0.3414
100+ $0.2885
500+ $0.2661
1500+ $0.2517
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons