
* Images are for reference only
LCRNJ12575GL3R9NN
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCRNJ12575GL3R9NN
- JLCPCB Part #
- C6583981
- Package
- SMD,12.5x12.5mm
- Description
- 12.1A 3.9uH 7.38A 9.9mΩ AEC-Q200 ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3335
200+
$0.9312
500+
$0.9007
1000+
$0.8847
Related Products
Welcome back, may I help you?