
* Images are for reference only
LCDND3030MKTR33MM
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCDND3030MKTR33MM
- JLCPCB Part #
- C5781541
- Package
- 1212
- Description
- 20mΩ 330nH 5.5A 6.4A AEC-Q200 ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4188
200+
$0.1671
500+
$0.1615
1000+
$0.1588
Welcome back, may I help you?