
* Images are for reference only
LCDND2020KKT100MM
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCDND2020KKT100MM
- JLCPCB Part #
- C5750701
- Package
- SMD,2x2mm
- Description
- 10uH 600mΩ 630mA 750mA AEC-Q200 ±20% SMD,2x2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7410
200+
$0.2964
500+
$0.2868
1000+
$0.2819
Related Products
Welcome back, may I help you?