This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LB3218T1R0MV

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LB3218T1R0MV
JLCPCB Part #
C6651351
Package
1207
Description
1.07A 1uH 60mΩ AEC-Q200 ±20% 1207 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1234
200+ $0.0493
500+ $0.0477
1000+ $0.0469

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons