
* Images are for reference only
LB3218T101KV
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LB3218T101KV
- JLCPCB Part #
- C2043277
- Package
- 1207
- Description
- 100uH 140mA 2.4Ω 8MHz ±10% 1207 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 369
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 369
In-stock Item Pricing
Qty Unit Price
1+
$0.4765
10+
$0.3764
30+
$0.3344
100+
$0.2811
500+
$0.2568
1000+
$0.2423
Related Products
Welcome back, may I help you?