This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LB2518T4R7MRV

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LB2518T4R7MRV
JLCPCB Part #
C5750395
Package
1007
Description
100mΩ 235mA 4.7uH AEC-Q200 ±20% 1007 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 63

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1430
200+ $0.0571
500+ $0.0551
1000+ $0.0542

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons