
* Images are for reference only
LB2016T470KV
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LB2016T470KV
- JLCPCB Part #
- C6285809
- Package
- 0806
- Description
- 2.4Ω 47uH 70mA AEC-Q200 ±10% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1210
200+
$0.0484
500+
$0.0468
1000+
$0.0460
Related Products
Welcome back, may I help you?