This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LAYPH10060DL2R2NGA

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LAYPH10060DL2R2NGA
JLCPCB Part #
C6285589
Package
SMD,10.1x10mm
Description
2.2uH 5.2A 6.6mΩ 7.5A AEC-Q200 ±30% SMD,10.1x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8750
200+ $0.3500
500+ $0.3388
1000+ $0.3324
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons