This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LAYPH10060DL1R5NGA

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LAYPH10060DL1R5NGA
JLCPCB Part #
C6078517
Package
SMD,10.1x10mm
Description
1.5uH 5.6A 5.6mΩ 9A AEC-Q200 ±30% SMD,10.1x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8792
200+ $0.3517
500+ $0.3404
1000+ $0.3340
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons