
* Images are for reference only
LAO-50V472MS37PX#B
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LAO-50V472MS37PX#B
- JLCPCB Part #
- C3721092
- Package
- Plugin,D25xL50mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10mm 2.4A@120Hz 25mm 4700uF 50V 50mm ±20% 插件,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0630
200+
$0.7995
500+
$0.7706
1000+
$0.7578
Related Products
Welcome back, may I help you?