
* Images are for reference only
HK21255N6S-T
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- HK21255N6S-T
- JLCPCB Part #
- C5729603
- Package
- 0805
- Description
- 15@100MHz 230mΩ 3.2GHz 300mA 5.6nH 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1809
1000+
$0.0723
2500+
$0.0699
5000+
$0.0686
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?