
* Images are for reference only
EMK105BJ105MVHF
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- EMK105BJ105MVHF
- JLCPCB Part #
- C2176288
- Package
- 0402
- Description
- 16V 1uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 943
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0174
10+
$0.0137
30+
$0.0117
100+
$0.0105
500+
$0.0095
1000+
$0.0089
Related Products
Welcome back, may I help you?