
* Images are for reference only
EMK105ABJ474MV-F
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- EMK105ABJ474MV-F
- JLCPCB Part #
- C2181025
- Package
- 0402
- Description
- 16V 470nF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$0.0848
50+
$0.0680
150+
$0.0597
500+
$0.0534
2500+
$0.0484
5000+
$0.0458
Welcome back, may I help you?