
* Images are for reference only
EMF212B7474KGHT
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- EMF212B7474KGHT
- JLCPCB Part #
- C651004
- Package
- 0805
- Description
- 16V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1835
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1834
In-stock Item Pricing
Qty Unit Price
1+
$0.0713
100+
$0.0566
300+
$0.0491
3000+
$0.0401
6000+
$0.0357
9000+
$0.0335
Related Products
Welcome back, may I help you?