
* Images are for reference only
CBMF1608T3R3M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- CBMF1608T3R3M
- JLCPCB Part #
- C223163
- Package
- 0603
- Description
- 170mA 170mA 220mΩ 3.3uH ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1103
50+
$0.0882
150+
$0.0772
500+
$0.0689
3000+
$0.0622
6000+
$0.0590
Related Products
Welcome back, may I help you?