
* Images are for reference only
CBC2016T100M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- CBC2016T100M
- JLCPCB Part #
- C2041750
- Package
- 0806
- Description
- 1.066Ω 10uH 350mA 380mA ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 145
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0775
100+
$0.0620
300+
$0.0543
2000+
$0.0484
4000+
$0.0438
10000+
$0.0415
Related Products
Welcome back, may I help you?