
* Images are for reference only
US1G R3G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- US1G R3G
- JLCPCB Part #
- C17201984
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1A 1V@1A 400V 50ns 5uA@400V DO-214AC(SMA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0834
2000+
$0.0333
5000+
$0.0322
10000+
$0.0317
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?