
* Images are for reference only
TSSW3U45 RVG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSSW3U45 RVG
- JLCPCB Part #
- C3758500
- Package
- SOD-123W
- Description
- -55℃~+150℃ 1 Independent 1mA@45V 3A 45V 470mV@3A 50A SOD-123W Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3274
200+
$0.1267
500+
$0.1222
1000+
$0.1201
Welcome back, may I help you?