This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSSE3U60 RVG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSSE3U60 RVG
JLCPCB Part #
C7074130
Package
SOD-123HE
Description
-55℃~+150℃ 1 Independent 1mA@60V 3A 580mV@3A 60V 80A SOD-123HE Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3420
200+ $0.1365
500+ $0.1319
1000+ $0.1296

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons