
* Images are for reference only
TSP10H200S
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSP10H200S
- JLCPCB Part #
- C7074107
- Package
- TO-277A
- Description
- -55℃~+150℃ 1 Independent 100uA@200V 10A 180A 200V 910mV@10A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3056
200+
$0.1220
500+
$0.1178
1000+
$0.1159
Welcome back, may I help you?