This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM9435CS RLG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM9435CS RLG
JLCPCB Part #
C6291829
Package
SOP-8
Description
-55℃~+150℃ 1 P-Channel 30V 5.3A 551.57pF@15V 60mΩ@10V SOP-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2651
1000+ $0.1058
2500+ $0.1023
5000+ $0.1005

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons