
* Images are for reference only
TSCR421CX6 RFG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSCR421CX6 RFG
- JLCPCB Part #
- C2442317
- Package
- SOT-26
- Description
- -55℃~+150℃ 1 10kHz 11mA 4.5V 40V PWM SOT-26 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2116
1000+
$0.0819
2500+
$0.0790
5000+
$0.0776
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?