
* Images are for reference only
SS13MHRSG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SS13MHRSG
- JLCPCB Part #
- C7320190
- Package
- SMD
- Description
- -55℃~+150℃ 1 Independent 1A 25A 30V 520mV@1A 5uA@30V SMD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9459
10+
$0.7686
30+
$0.6800
100+
$0.5930
500+
$0.5398
1000+
$0.5141
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?