
* Images are for reference only
SR306
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SR306
- JLCPCB Part #
- C3758232
- Package
- DO-201AD
- Description
- -55℃~+150℃ 1 Independent 3A 500uA@60V 60V 700mV@3A 80A DO-201AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1986
200+
$0.0769
500+
$0.0742
1250+
$0.0729
Related Products
Welcome back, may I help you?