
* Images are for reference only
SR1502
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SR1502
- JLCPCB Part #
- C3757604
- Package
- R-6
- Description
- -55℃~+200℃ 1 Independent 15A 20V 340A 500uA@20V 550mV@15A R-6 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6516
200+
$0.6397
500+
$0.6172
1000+
$0.6059
Related Products
Welcome back, may I help you?