This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMF45A RVG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SMF45A RVG
JLCPCB Part #
C3707761
Package
SOD-123W
Description
-55℃~+175℃ 1uA 2.8A 200W 45V 50V 72.7V TVS Unidirectional SOD-123W ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1377
200+ $0.0533
500+ $0.0515
1000+ $0.0506

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons