This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCJ9.0CAH

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SMCJ9.0CAH
JLCPCB Part #
C19855217
Package
DO-214AB(SMC)
Description
1.5kW 102A@8/20us 10uA 11.1V 15.4V 9V Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5324
200+ $0.2130
500+ $0.2065
1000+ $0.2017

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons