This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ54A

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SMAJ54A
JLCPCB Part #
C3719863
Package
DO-214AC(SMA)
Description
-55℃~+175℃ 1uA 4.6A 400W 54V 60V 87.1V TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 88

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1018
200+ $0.0395
500+ $0.0381
1000+ $0.0375

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons